MP171AGJ-Z

Monolithic Power Systems (MPS)
946-MP171AGJ-Z
MP171AGJ-Z

Mfr.:

Description:
Switching Voltage Regulators 700 V Non-Isolated Off-Line Regulator,Up to 60 mA Output Current with Improved EMI Performance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
Buck, Buck-Boost, Flyback
1 Output
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EV171A-J-00A
Input Voltage: 5.5 V to 5.7 V
Moisture Sensitive: Yes
Operating Supply Current: 2.2 mA to 6 mA
Peak Solder Temperature: + 260 C
Pin Count: 5
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.5 V
Type: Non-Isolated Offline Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.07 $1.07
$0.77 $7.70
$0.695 $17.38
$0.613 $61.30
$0.575 $143.75
$0.55 $275.00
$0.536 $536.00
Full Reel (Order in multiples of 3000)
$0.504 $1,512.00