MP173AGJ-Z

Monolithic Power Systems (MPS)
946-MP173AGJ-Z
MP173AGJ-Z

Mfr.:

Description:
Switching Voltage Regulators 700V Non-Isolated Off-Line Regulator,with Improved EMI Performance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
Buck, Buck-Boost, Flyback
280 mA
1 Output
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EV173A-J-00A
Input Voltage: 5.5 V to 5.7 V
Operating Supply Current: 720 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.5 V
Type: Non-Isolated Offline Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.44 $1.44
$1.05 $10.50
$0.95 $23.75
$0.842 $84.20
$0.791 $197.75
$0.761 $380.50
$0.74 $740.00
Full Reel (Order in multiples of 3000)
$0.701 $2,103.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$3.76
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP173AGJ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 700V Non-Isolated Off-Line Regulator,with Improved EMI Performance