MP1925HR-LF-P

Monolithic Power Systems (MPS)
946-MP1925HR-LF-P
MP1925HR-LF-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 100V, 4A, High-Frequ ency Half-Bridge Ga

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
Half Bridge
4 A
9 mA
- 40 C
+ 125 C
SMD/SMT
QFN-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 2 Output
Pd - Power Dissipation: 2.66 W
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.71 $2.71
$2.02 $20.20
$1.85 $46.25
$1.67 $167.00
Full Reel (Order in multiples of 500)
$1.42 $710.00
$1.41 $7,050.00