MP2002AGD-Z

Monolithic Power Systems (MPS)
946-MP2002AGD-Z
MP2002AGD-Z

Mfr.:

Description:
LDO Voltage Regulators Low Input Voltage 500mA Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
500 mV to 5 V
500 mA
1 Output
Positive
6 uA
Adjustable
- 40 C
+ 125 C
290 mV
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Line Regulation: 0.005 %/V
Load Regulation: 0.001 %/mA
Output Voltage Range: 500 mV to 5 V
Pd - Power Dissipation: 2.27 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11,728

Stock:
11,728
Can Dispatch Immediately
On Order:
10,000
Expected 2028/02/04
Factory Lead Time:
57
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.85 $0.85
$0.607 $6.07
$0.547 $13.68
$0.48 $48.00
$0.448 $112.00
$0.429 $214.50
$0.414 $414.00
$0.406 $1,015.00
Full Reel (Order in multiples of 5000)
$0.394 $1,970.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩