MP2013AGQ-18-P

Monolithic Power Systems (MPS)
946-MP2013AGQ-18-P
MP2013AGQ-18-P

Mfr.:

Description:
LDO Voltage Regulators 40V,150mA,Low Quiescent Current Linear Regulator

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
QFN-8
1.8 V
150 mA
1 Output
Positive
3.2 uA
41 dB
Fixed
- 40 C
+ 125 C
620 mV
MP2013
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Dropout Voltage - Max: 900 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.003 %/mA
Pd - Power Dissipation: 2.08 W
Pin Count: 8
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Power
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2013 & MPQ2013 Linear Voltage Regulators

Monolithic Power Systems (MPS) MP2013 and MPQ2013 Linear Voltage Regulators are low-power regulators that supply up to 15V from a maximum 40V input. These devices offer low dropout voltage and a low quiescent supply current to allow operations at extremely low power levels. Both series deliver a variety of fixed output voltages and an adjustable output option. The output current is internally limited and protected against overload and overtemperature conditions. Applications for MPS MP2013 and MPQ2013 Linear Voltage Regulators include portable / battery-powered equipment, ultra low-power microcontrollers, cellular handsets, and medical imaging.

Availability

Stock: