MP2314SGJ-Z

Monolithic Power Systems (MPS)
946-MP2314SGJ-Z
MP2314SGJ-Z

Mfr.:

Description:
Switching Voltage Regulators 2A 24V Hi Effc.Sync Step Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Buck
800 mV to 22.8 V
2 A
1 Output
120 uA
500 kHz
- 40 C
+ 125 C
MP2314S
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 24 V
Load Regulation: 1.5 %
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,642
Expected 2027/04/21
Factory Lead Time:
57
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.77 $1.77
$1.30 $13.00
$1.17 $29.25
$1.05 $105.00
$0.99 $247.50
$0.954 $477.00
$0.948 $948.00
Full Reel (Order in multiples of 3000)
$0.883 $2,649.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.90
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2314SGJ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 2A 24V Hi Effc.Sync Step Down Converter