MP2349GG-P

Monolithic Power Systems (MPS)
946-MP2349GG-P
MP2349GG-P

Mfr.:

Description:
Switching Voltage Regulators 24V, 6.5A, Low IQ Synchronous Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-11
Buck
6.5 A
105 uA
700 kHz
- 40 C
+ 125 C
MP2349
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 24 V
Pin Count: 11
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
71 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.37 $2.37
$1.76 $17.60
$1.60 $40.00
$1.43 $143.00
$1.40 $350.00
Full Reel (Order in multiples of 500)
$1.38 $690.00