MP2384CGG-P

Monolithic Power Systems (MPS)
946-MP2384CGG-P
MP2384CGG-P

Mfr.:

Description:
Switching Voltage Regulators 24V,4A,Low IQ,Synchronous Buck Converter with Forced CCM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-11
Buck
600 mV to 13 V
4 A
1 Output
105 uA
700 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4.5 V to 24 V
Load Regulation: 5 %
Peak Solder Temperature: + 260 C
Pin Count: 11
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2384C Buck Converters with Forced CCM

Monolithic Power Systems (MPS) MP2384C Buck Converters with forced continuous conduction mode (CCM) achieve a 4A of continuous output current over a wide input supply range, in a super-compact solution. The MP2384 modules use a proprietary switching loss reduction technique, operating at high efficiency over a vast output current load range, with internal low RDS(ON) power MOSFETs. The MP2384C series offers an adaptive constant-on-time (COT) control mode, enabling fast transient response and easing loop stabilization. Protection features include overcurrent (OCP), overvoltage (OVP), undervoltage (UVP), and thermal shutdown. MP2384C Buck Converters require a minimal number of external components and come in a QFN-11 (2mm x 2mm) package.

In Stock: 192

Stock:
192
Can Dispatch Immediately
On Order:
1,500
Expected 2027/08/13
Factory Lead Time:
71
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.17 $2.17
$1.60 $16.00
$1.47 $36.75
$1.31 $131.00
$1.24 $310.00
Full Reel (Order in multiples of 500)
$1.17 $585.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.80
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2384CGG-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 24V,4A,Low IQ,Synchr onous Buck Converte