MP3336GC-P

Monolithic Power Systems (MPS)
946-MP3336GC-P
MP3336GC-P

Mfr.:

Description:
LED Lighting Driver ICs Dual 2A WLED Photo Flash Driver w/ I2C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
2 Output
Boost
WLCSP-20
5.5 V
2.7 V
1 MHz
5 V
MP3336
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
Features: I2C Control
Input Voltage: 2.7 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Pd - Power Dissipation: 2.3 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Type: Flash LED Driver
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3336 Dual-Channel Flash LED Drivers

Monolithic Power Systems (MPS) MP3336 Dual-Channel Flash LED Drivers drive up to 2A in flash mode for each LED and operate with a selectable 1MHz to 4MHz switching frequency. These LED drivers use a synchronous, current-mode PWM boost converter to regulate the LED current with two high-current sources. MPS MP3336 Dual-Channel Flash LED Drivers are ideal for use in smartphones with cameras to improve the image and video quality in low-light environments.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.18 $5.18
$3.62 $36.20
$3.16 $316.00
$2.74 $685.00
Full Reel (Order in multiples of 500)
$1.11 $555.00
$1.01 $1,010.00
$0.969 $2,422.50
$0.957 $4,785.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩