MP3351DQ-LF-P

Monolithic Power Systems (MPS)
946-MP3351DQLFP
MP3351DQ-LF-P

Mfr.:

Description:
Display Drivers & Controllers 2A Xenon Flash Charger

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Display Drivers & Controllers
RoHS:  
MP3351
Charge Management
- 40 C
+ 85 C
SMD/SMT
QFN-16
6 V
3 V
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Maximum Output Current: 2 A
Operating Frequency: 400 kHz
Operating Supply Current: 2.5 mA
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.09 $2.09
$1.54 $15.40
$1.40 $35.00
$1.26 $126.00
$1.17 $292.50
Full Reel (Order in multiples of 500)
$1.13 $565.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩