MP3428GL-Z

Monolithic Power Systems (MPS)
946-MP3428GL-Z
MP3428GL-Z

Mfr.:

Description:
Switching Voltage Regulators 17A 20V 600kHz Boost Conv Prg UVLO Ext SS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-22
Boost
3 V to 22 V
17 A
1 Output
600 uA
600 kHz
- 40 C
+ 125 C
MP3428
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3 V to 20 V
Peak Solder Temperature: + 260 C
Pin Count: 22
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Step-Up Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
57 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$3.22 $16,100.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.48
Min:
1

Possible Replacement

Monolithic Power Systems (MPS) MP3428AGL-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 19A Sync Boost Converter