MP3433GQ-P

Monolithic Power Systems (MPS)
946-MP3433GQ-P
MP3433GQ-P

Mfr.:

Description:
Switching Voltage Regulators 20A, 22V, Synchronous Boost Converter with Configurable Input Current Limit and Dynamic Output Voltage Control

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
QFN-16
Boost
22 V
20 A
1 Output
2 mA
600 kHz
- 40 C
+ 125 C
MP3433
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EVL3433-Q-00B
Input Voltage: 0.8 V to 17 V
Load Regulation: Regulated
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
48 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.76 $1.76
$1.29 $12.90
$1.17 $29.25
$1.04 $104.00
$0.976 $244.00
Full Reel (Order in multiples of 500)
$0.939 $469.50