MP6605EGR-P

Monolithic Power Systems (MPS)
946-MP6605EGR-P
MP6605EGR-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 60V, 1.5A, 4-Channel Serial Interface Low-Side Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Motor Drivers
Low-Side
4.5 V to 60 V
1.5 A
- 40 C
+ 125 C
SMD/SMT
QFN-24
60 V
4.5 V
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 4 Output
Output Voltage: 60 V
Pd - Power Dissipation: 2.9 W
Peak Solder Temperature: + 260 C
Pin Count: 24
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6605
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6605E Gate Driver ICs

Monolithic Power Systems (MPS) MP6605E Gate Driver ICs are 4-channel Low-Side (LS) driver ICs with a serial interface. These driver ICs feature Low-Side MOSFET (LS-FET) switches and High-Side (HS) clamp diodes, up to 60V supply voltage, 1.5A maximum output current, and 350mΩ MOSFET ON resistance. The MP6605E ICs also feature Over-Current Protection (OCP), Under-Voltage Lockout (UVLO) protection, and thermal shutdown. These gate driver ICs are ideally used in unipolar stepper motors and selenoid drivers and are available in QFN-24 (4mm x 4mm) package.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
64 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 495 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.83 $2.83
$2.12 $21.20
$1.94 $48.50
$1.74 $174.00
$1.65 $412.50
Full Reel (Order in multiples of 500)
$1.58 $790.00
$1.51 $1,510.00
$1.47 $3,675.00
$1.45 $7,250.00