MP6610GJ-P

Monolithic Power Systems (MPS)
946-MP6610GJ-P
MP6610GJ-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 55V 3A Half-Bridge Power Driver,TSOT23-8 Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
3 A
- 40 C
+ 125 C
SMD/SMT
TSOT23-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EV6610-J-00A
Number of Outputs: 1 Output
Pd - Power Dissipation: 1.25 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6610
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6610 55V 3A Half-Bridge Power Drivers

Monolithic Power Systems (MPS) MP6610 55V 3A Half-Bridge Power Drivers offer current measurement and regulation features in a small pin package. The MP6610 features up to 3A of output current across a wide 4V to 55V input voltage range is ideal for driving brushed DC motors, solenoids, and other loads. The device has an internal current-sense circuit that delivers an output voltage proportional to the load current. Additionally, the MP6610 supports cycle-by-cycle current limiting and regulation. All these features do not require the use of a low-ohmic shunt resistor.

In Stock: 665

Stock:
665
Can Dispatch Immediately
On Order:
1,500
Expected 2027/06/11
Factory Lead Time:
71
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$1.88 $18.80
$1.71 $42.75
$1.57 $157.00
Full Reel (Order in multiples of 500)
$1.33 $665.00