MP6619GQ-P

Monolithic Power Systems (MPS)
946-MP6619GQ-P
MP6619GQ-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 5.4V - 28V, 5A, H-Bridge motor driver

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Brushed DC Motor Drivers
Half Bridge
5 A
1.6 mA
- 40 C
+ 125 C
SMD/SMT
QFN-19
28 V
5.4 V
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 1 Output
Pd - Power Dissipation: 2.5 W
Peak Solder Temperature: + 260 C
Pin Count: 19
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6619
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.71
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6619GQ-Z
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 5.4V - 28V, 5A, H-Bridge motor driver