MP8008GV-Z

Monolithic Power Systems (MPS)
946-MP8008GV-Z
MP8008GV-Z

Mfr.:

Description:
Power Switch ICs - POE/LAN Fully-Integrated 802.3af/at-Compatible PoE PD Interface with Flyback

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af/at
840 mA
480 mOhms
12 V to 57 V
- 40 C
+ 125 C
SMD/SMT
QFN-28
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Duty Cycle - Max: 95 %
Moisture Sensitive: Yes
Output Power: 25 W
Product Type: Power Switch ICs - POE / LAN
Series: MP8008
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,991
Expected 2026/12/07
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.42 $2.42
$1.79 $17.90
$1.64 $41.00
$1.47 $147.00
$1.42 $355.00
$1.38 $690.00
$1.31 $3,275.00
Full Reel (Order in multiples of 5000)
$1.19 $5,950.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.83
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP8008GV-P
Monolithic Power Systems (MPS)
Power Switch ICs - POE/LAN Fully-Integrated 802 .3af/at-Compatible