MPQ20073DH-LF

Monolithic Power Systems (MPS)
946-MPQ20073DH-LF
MPQ20073DH-LF

Mfr.:

Description:
Power Management Specialised - PMIC Industrial Grade, 2A, 1.3V-6.0V DDR Memory Termination Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MPQ20073
DDR Termination Regulator
SMD/SMT
MSOP-8
2 A
- 40 C
+ 125 C
Brand: Monolithic Power Systems (MPS)
Input Voltage Range: 1.3 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Pd - Power Dissipation: 1.56 W
Pin Count: 8
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: