MPQ3452DL-AEC1-LF-P

Monolithic Power Systems (MPS)
946-MPQ3452DLAEC1-P
MPQ3452DL-AEC1-LF-P

Mfr.:

Description:
Switching Voltage Regulators 3A, 22V Boost Converter with Programmable Switching Frequency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Boost
22 V
3 A
2 MHz
AEC-Q100
MPQ3452
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3.1 V to 22 V
Pin Count: 14
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Boost Converter with Configurable Switching Frequency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ3452 Boost Converters

Monolithic Power Systems (MPS) MPQ3452 Boost Converters are current control mode step-up converters that feature 3.5A, 90mΩ internal MOSFET for a fast transient response. These converters operate from 3.1V to 22V input voltage range, 22V output voltage, <1μA micropower shutdown, and 300kHz to 2MHz programmable switching frequency range. An external compensation pin allows to set loop dynamics flexibly and operates with small, low-ESR ceramic output capacitors. The MPQ3452 converters feature Soft-Start (SS) that provides a small inrush current and can be configured with an external capacitor. These converters offer protection features such as Under-Voltage Lockout (UVLO), current limiting, and thermal shutdown. The MPQ3452 converters are used in applications such as telecoms, power supplies, microphones, tuner bias, and automotive systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
44 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$2.83 $1,415.00