MPQ4317GRE-33-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ4317GRE33-1Z
MPQ4317GRE-33-AEC1-Z

Mfr.:

Description:
Switching Voltage Regulators 45V, 7A, Low IQ, Synchronous Step-Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
3.3 V
7 A
1 Output
18 uA
1 MHz
- 40 C
+ 150 C
AEC-Q100
MPQ4317
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 12 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ4317 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4317 Synchronous Step-Down Converters offer configurable-frequency with integrated internal high-side and low-side power MOSFETs. The MPQ4317 features up to 7A of highly efficient output current (IOUT) with current mode control for fast loop response.

Availability

Stock:
Non-Stocked
Factory Lead Time:
71 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$3.16 $15,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$5.88
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ4317GRE-33-AEC1-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 45V, 7A, Low IQ, Synchronous Step-Down