MPQ7230GLE-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ7230GLEAEC1-Z
MPQ7230GLE-AEC1-Z

Mfr.:

Description:
LED Lighting Driver ICs 42V, 1.2A Buck-boost or 3A Buck Synchronous Automotive Infrared LED Driver AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
1.2 A, 3 A
QFN-19
42 V
6 V
410 kHz
MPQ7230
- 40 C
+ 150 C
AEC-Q100
Reel
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
For Use With: Driver Monitoring Systems
Input Voltage: 6 V to 42 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 3.9 W
Product: Infrared LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Supply Current - Max: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MPQ7230 Buck-Boost/Buck Automotive LED Drivers

Monolithic Power Systems (MPS) MPQ7230 Buck-Boost/Buck Automotive Infrared LED Drivers are fixed-frequency, constant current devices with integrated power MOSFETs. The MPQ7230 supplies 1.2A of continuous output current, with excellent load and line regulation spanning a wide input supply range in a very compact solution. Furthermore, the MPQ7230 can be configured to buck mode to supply up to 3A of constant load current.

Availability

Stock:
Non-Stocked
Factory Lead Time:
71 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$2.65 $13,250.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$4.97
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ7230GLE-AEC1-P
Monolithic Power Systems (MPS)
LED Lighting Driver ICs 42V, 1.2A Buck-boost or 3A Buck Synchronous Automotive Infrared LED Driver AEC-Q100 Qualified