MPQ8113GJ-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ8113GJ-AEC1-Z
MPQ8113GJ-AEC1-Z

Mfr.:

Description:
Current Sense Amplifiers 60V, High-Side Current-Sense Amplifier, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Current Sense Amplifiers
RoHS:  
MPQ8113
1 Channel
0 V to 60 V
1 uA
300 uV
60 V
2.7 V
300 uA
- 40 C
+ 125 C
SMD/SMT
TSOT-23-6
AEC-Q100
Reel
Accuracy: 1 %
Amplifier Type: High-Side Current Sense Amplifier
Brand: Monolithic Power Systems (MPS)
Gain: 50 V/V
Input Type: Common Mode
Output Type: Voltage
Pd - Power Dissipation: 570 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ811x High-Side Current-Sense Amplifiers

Monolithic Power Systems (MPS) MPQ811x High-Side Current-Sense Amplifiers are ideal for automotive systems, industrial supplies, and systems where battery/DC monitoring is critical. High-side current monitoring is beneficial in battery-powered systems since it does not interfere with the ground path of the battery charger. The low-cost, unipolar, high-side current-sense amplifiers operate from a 2.7V to 60V supply and typically consume a 300µA current. These devices have common-mode input ranges between 0V and 60V with a 700kHz high bandwidth. Additionally, this makes the MPQ811x ideal for inside control and short-circuit protection loops.

Availability

Stock:
Non-Stocked
Factory Lead Time:
71 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.17 $3,510.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$2.66
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ8113GJ-AEC1-P
Monolithic Power Systems (MPS)
Current Sense Amplifiers 60V, High-Side Current-Sense Amplifier, AEC-Q100 Qualified