103-R13-112B-02G-EV

103-R13-112B-02G-EV
103-R13-112B-02G-EV

Mfr.:

Description:
Rocker Switches SPST GRN ILUM RKR SW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Mountain Switch
Product Category: Rocker Switches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Rocker Switches
Illuminated
Green
Neon
SPST
ON - OFF
10 A, 16 A
125 VAC, 250 VAC
Quick Connect
Rocker
Panel Mount
Molded in PC
Silver
Tray
Actuator Style: Round
Brand: Mountain Switch
Flammability Rating: UL 94 V-2
Height: 14.5 mm
Housing Material: Nylon
Material: Nylon
Mounting Method: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 26.583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Shin Chin R13-112BW-02-BGG-N1
Shin Chin
Rocker Switches SPST GRN ILUM RKR SW