MTCDT-L4N1-247L-US

125-MTCDT-L4N1247LUS
MTCDT-L4N1-247L-US

Mfr.:

Description:
Gateways LTE Cat 4 mLinux Programmable Gateway, GNSS + Wi-Fi/Bluetooth and US Accessory Kit (AT&T/Verizon)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Gateways
915 MHz
150 Mb/s
USB, SIM, SD Card, E-NET
- 30 C
+ 70 C
161.3 mm x 107.4 mm x 42.8 mm
Brand: MultiTech
Product Type: Gateways
Subcategory: Ethernet & Communication Modules
Tradename: MultiTech Conduits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: