MTCDTIP-266A-915

MultiTech
125-MTCDTIP-266A-915
MTCDTIP-266A-915

Mfr.:

Description:
Gateways Ethernet Only mPower Conduit IP67 Base Station, 8-channel, 915 MHz, w/GNSS and Accessory Kit (US/Canada/Australia)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Brand: MultiTech
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Conduit IP67
Unit Weight: 5.897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Conduit® IP67 Base Stations

MultiTech Conduit® IP67 Base Stations is a ruggedized IoT gateway solution for outdoor LoRa® public or private network deployments. The IP67 is a highly scalable and certified solution capable of resisting the harshest environmental factors. These factors include moisture, dust, wind, rain, snow, and extreme heat, supporting LoRaWAN® applications in virtually any environment. The enhanced Conduit IP67 solution can support thousands of LoRaWAN certified end nodes, including the MultiTech mDot™ and xDot®. This flexible solution provides durable, low-power, wide-area connectivity in support of M2M and IoT applications. This is provided for LoRa service providers and individual enterprises wanting to expand LoRa network coverage. Designed for easy deployment, the solution includes a MultiTech Conduit with a LoRa MultiTech mCard™, IP67 enclosure, LoRa antenna to improve outdoor range, and Ethernet or optional 4G-LTE backhaul. It can be deployed as part of an existing telecommunications tower, individual stand, or wall mount.

In Stock: 3

Stock:
3 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,313.28 $1,313.28