SCA3300-D01-10

Murata Electronics
81-SCA3300-D01-10
SCA3300-D01-10

Mfr.:

Description:
Accelerometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
1.5 g, 3 g, 6 g
1350 LSB/g
Digital
SPI
3.6 V
3 V
1 mA
- 40 C
+ 125 C
SMD/SMT
SMD-12
Reel
Brand: Murata Electronics
Product Type: Accelerometers
Series: SCA3300
Factory Pack Quantity: 1000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
TARIC:
9031808000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCA3300-D01 3-Axis Accelerometer & Inclinometer

Murata SCA3300-D01 3-Axis Accelerometer and Inclinometer sensor feature a ±1.5g to ±6g user-selectable measurement range and extensive self-diagnostics features. SCA3300-D01 offers Murata capacitive 3D-MEMS technology that meets high stability and reliability requirements. SCA3300-D01 features an SPI digital interface and a mechanically damped sensing element design for superior vibration robustness. This accelerometer features a 3.0 to 3.6V supply voltage with low 1mA current consumption. Murata SCA3300-D01 targets various applications, including professional leveling, platform angle measurement, and tilt compensation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$27.28 $27,280.00
2,000 Quote