78253/35MC-R

Murata Power Solutions
580-78253/35MC-R
78253/35MC-R

Mfr.:

Description:
Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/35JC-R

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Transformers - Board Mount
RoHS:  
3.3 V
5 V
500 mW
100 mA
SMD/SMT
Single Primary Winding
Single Secondary Winding
9.52 mm
9 mm
6.35 mm
Brand: Murata Power Solutions
Inductance: 380 uH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Power Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: Solder Pad
Turns Ratio: 1:2.27
Type: Compatible Converter Transformer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
USHTS:
8504314035
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Murata Power Solutions 78253/35JC-R
Murata Power Solutions
Power Transformers - Board Mount TRANSFORMER 360UH MAX253 SMD