DA101MC-R

Murata Power Solutions
580-DA101MC-R
DA101MC-R

Mfr.:

Description:
Audio Transformers / Signal Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE DA101JC-R

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Audio Transformers / Signal Transformers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio Transformers
SMD/SMT
50 Hz to 60 Hz
1 mH to 2.06 mH
110 Ohms
2 kV
0 C
+ 70 C
Single
SMD-6
9.52 mm
9 mm
6.35 mm
DA100
Reel
Cut Tape
MouseReel
Brand: Murata Power Solutions
Moisture Sensitive: Yes
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Transformers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: