HPR1000

Murata Power Solutions
580-HPR1000
HPR1000

Mfr.:

Description:
DC/DC Converters - Through Hole 1W UNREG 5V TO 5V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Isolated
1 Output
1 W
5 V
200 mA
1 kV
19.56 mm (0.77 in)
6.1 mm (0.24 in)
10.16 mm (0.4 in)
HPR1000
Brand: Murata Power Solutions
Input Voltage: 4.5 V to 5.5 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
C&D TECHNOLOGIES ROHS COMPLIANT PARTS


C&D Technologies has begun releasing RoHS Compliant
versions of their DC-DC converter and magnetics products.

RoHS Compliant versions are designated with a "C" at the
end of the part number.

C&D Technologies has discontinued production of the non-
RoHS Compliant versions of these parts. Availability is
limited to present inventory and any inventory remaining at
C&D's factory location.

For assistance in determining whether a non-RoHS Compliant
part has remaining inventory available, please contact a
Mouser Technical Representative.



5-1005-37

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: