MYBSP0122BABFT

Murata Power Solutions
81-MYBSP0122BABFT
MYBSP0122BABFT

Mfr.:

Description:
DC/DC Converters - SMD 25.5W 37-57VIN, 12V,POE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
25.5 W
12 V
2.125 A
2.25 kV
35.5 mm
22.4 mm
10.55 mm
Industrial
+ 85 C
- 40 C
MYBSP
Brand: Murata Power Solutions
Input Voltage: 42.5 V to 57 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Unit Weight: 31.297 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solutions for Powered Devices (PD)

Murata Electronics Solutions for Powered Devices (PD) are specially designed for PD applications. These DC-DC converters are compliant with IEEE 802.3af- and IEEE 802.3at and offer compliance to CISPR Class B Conducted EMI. They are available with output power ranging from 10W to 150W.

Products for Power Over Ethernet (PoE)

Murata Electronics offers a wide range of power solutions for Power over Ethernet (PoE). These products are designed for both Power Sourcing Equipment (PSE) and Powered Devices (PD). Both 12VDC/24VDC input and AC input power supplies are available for PSE applications. For PD applications, IEEE 802.3af- and IEEE 802.3at-compliant DC-DC supplies are available with compliance to CISPR Class B Conducted EMI.

MYBSP Isolated DC/DC Converters

Murata MYBSP Isolated DC-DC Converters are ideal for devices compliant with IEEE 802.3bt, or IEEE 802.3at, or IEEE 802.3af. These converters offer an input range of 37VDC to 57VDC with a typical efficiency of 83.4% (MYBSP00502ABFS) and 86.0% (MYBSP01201ABFS) and full 2250V DC isolation. The modules come with self-protection features, including input undervoltage lockout and output current limit, using the hiccup auto-restart technique. Murata MYBSP Isolated DC-DC Converters are designed for power-over-Ethernet (PoE) applications such as wireless access points, network security cameras, and IP telephones.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

In Stock: 357

Stock:
357
Can Dispatch Immediately
On Order:
1,000
Expected 2026/11/17
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.34 $18.34
$17.67 $88.35
$17.40 $174.00
$17.19 $429.75
$16.94 $847.00
Full Reel (Order in multiples of 100)
$16.33 $1,633.00
$16.00 $3,200.00
$15.84 $7,920.00
1,000 Quote