AS11CH

NKK Switches
633-AS11CH
AS11CH

Mfr.:

Description:
Slide Switches SPST ON-OFF .150' RA W/BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Slide Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPST
ON - OFF
400 mA
28 VAC
28 VDC
PC Pin
Standard
Through Hole
Gold
AS
Brand: NKK Switches
Contact Material: Copper
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 2.5 mm
Type: Subminiature Slides
Part # Aliases: AS-11AH-KNM-G
Unit Weight: 1.521 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 574

Stock:
574 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.29 $6.29
$6.04 $60.40
$5.77 $144.25
$5.54 $277.00
$5.50 $550.00