YB215CWCKG01/CUL-5F12-JB

NKK Switches
633-WCKG01CUL5F12JB
YB215CWCKG01/CUL-5F12-JB

Mfr.:

Description:
Pushbutton Switches - Industrial STD SIZE PUSHBUTTON ILLMNTD/FLUSH MNT

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round
Illuminated
SPDT
ON - (OFF)
28 VAC
28 VDC
Green
Clear, White
Quick Connect
IP65
LED
YB2
Brand: NKK Switches
Life: 100000 Cycle
Mounting Style: Panel Seal
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
20 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.09 $64.09
$59.00 $590.00
$56.77 $1,419.25
$54.27 $2,713.50