YB215CWCKW01

NKK Switches
633-YB215CWCKW01
YB215CWCKW01

Mfr.:

Description:
Pushbutton Switches - Industrial SPDT On-(On) Moment Switch Body Only

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches - Industrial
REACH - SVHC:
Plunger
Non-Illuminated
SPDT
ON - (OFF)
125 VAC
30 VDC
3 A
Quick Connect
IP65
Polyamide, Glass Fiber Reinforced
YB2
Actuator Style: Without Cap
Brand: NKK Switches
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Life: 100000 Cycle
Mounting Style: Panel Seal
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: YB2-15CWCKS1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.04 $34.04
$31.20 $7,800.00
2,500 Quote