BC618

NXP Semiconductors
771-BC618
BC618

Mfr.:

Description:
Darlington Transistors TRANS DARLINGTON BULK DLT PIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Darlington Transistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
NPN
55 V
12 V
80 V
500 mA
50 nA
SMD/SMT
SOT-54
- 65 C
+ 150 C
Reel
Cut Tape
Brand: NXP Semiconductors
DC Collector/Base Gain hFE Min: 2000
Product Type: Darlington Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: BC618,112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: