BGD702N

NXP Semiconductors
Not Assigned
BGD702N

Mfr.:

Description:
RF Amplifier BULK CATV

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
750 MHz
24 V
435 mA
18.5 dB
CATV Amplifiers
SMD/SMT
SOT-115
Si
- 20 C
+ 100 C
Bulk
Brand: NXP Semiconductors
Input Return Loss: 16 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 750 MHz
Part # Aliases: BGD702N,112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

Availability

Stock:
Not Available