BGU8051X

NXP Semiconductors
771-BGU8051X
BGU8051X

Mfr.:

Description:
RF Amplifier Low noise high linearity amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
300 MHz to 1.5 GHz
3 V to 5 V
48 mA
18.3 dB
0.43 dB
Low Noise Amplifiers
SMD/SMT
Si
19 dBm
39 dBm
- 40 C
+ 85 C
BGU8051
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Product Type: RF Amplifier
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 900 MHz
Part # Aliases: 935298609115
Unit Weight: 8.626 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

In Stock: 357

Stock:
357 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.47 $8.47
$7.34 $73.40
$6.88 $172.00
$6.33 $633.00
$6.00 $1,500.00
$5.83 $2,915.00
$5.65 $5,650.00
Full Reel (Order in multiples of 2000)
$5.30 $10,600.00
4,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩