BGY68

NXP Semiconductors
771-BGY68
BGY68

Mfr.:

Description:
RF Amplifier BULK CATV

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
75 MHz
135 mA
30.8 dB
General Purpose Amplifiers
SMD/SMT
SOT-115
Si
Tube
Brand: NXP Semiconductors
Input Return Loss: 20 dB
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: BGY68,112
Unit Weight: 13.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

Availability

Stock: