DEVKIT-ZVL128

NXP Semiconductors
841-DEVKIT-ZVL128
DEVKIT-ZVL128

Mfr.:

Description:
Development Boards & Kits - S08/S12 DEVKIT board for S12ZVL128

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - S08/S12
Development Boards
S12ZVLA128
Brand: NXP Semiconductors
Data Bus Width: 16 bit
Description/Function: Development kit for a 16 bit automotive MCU
For Use With: S12ZVLA128
Interface Type: CAN, LIN, USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - S08 / S12
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326755598
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Kits for MagniV® Mixed Signal MCUs

NXP Semiconductors Development Kits for MagniV® Mixed-Signal MCUs are evaluation and development tools for application prototyping and demonstration with NXP 16-bit S12 MagniV Mixed-Signal Microcontrollers. These Development Kits offer CAN, LIN, and/or SCI connections in a small form-factor board. Compatible with the Arduino™ R3 UNO pinout, these development boards allow expansion using the NXP DEVKIT-COMM board. These kits feature a 12V input, a USB-powered OpenBDM debugger, a potentiometer, dual pushbuttons, and an RGB LED.

Ultra-Reliable MCUs Development Platforms

NXP Semiconductors Ultra-Reliable MCUs Development Platform is a family of Development Kits designed to enable quick application prototyping and demonstration with NXP Automotive Microcontroller and Processor products. Each Development Kit in the Ultra-Reliable MCU Development Platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port, classic programming, and run-control capabilities.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$177.33 $177.33