LS1023ABE9MQB

NXP Semiconductors
771-LS1023ABE9MQB
LS1023ABE9MQB

Mfr.:

Description:
Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Dual-core, 1.2GHz, AEC-Q100 Grade 2, Security enabled, 23x23 pkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
ARM Cortex A53
2 Core
64 bit
1.2 GHz
FCPBGA-780
32 kB
32 kB
1 V
LS1023A
SMD/SMT
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Size: 128 kB
Interface Type: Ethernet, I2C, PCI-e, Serial, USB
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: DDR3L / DDR4 SDRAM
Moisture Sensitive: Yes
Number of Timers/Counters: 8 Timer
Processor Series: QorIQ LS1023A_Auto
Product Type: Microprocessors - MPU
Factory Pack Quantity: 60
Subcategory: Microprocessors - MPU
Tradename: QorIQ
Watchdog Timers: Watchdog Timer
Part # Aliases: 935382427557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Layerscape Architecture

NXP Layerscape Architecture is the underlying system architecture of the QorIQ® LS series processors. The architecture enables next-generation networks with up to 100Gb/s performance and enhanced packet processing capabilities. Design effort is simplified with a standard, open programming model and a software-aware architecture framework. This design enables customers to fully exploit the underlying hardware for maximum optimization, with the capability to easily adapt to network changes for real-time soft control over the network. A uniform hardware and software model provides the compatibility and scalability required for designing end-to-end networking equipment from home-to carrier-class products. The core-agnostic architecture incorporates the optimum core for the given application: Arm® cores or Power Architecture® cores.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 60   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.03 $7,081.80