MC32PF8121F1EPR2

NXP Semiconductors
771-MC32PF8121F1EPR2
MC32PF8121F1EPR2

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, i.MX 8, pre-prog, 7 buck, 4 LDO, Industrial, QFN 56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF8121
Multi-Channel PMIC
SMD/SMT
HVQFN-56
400 mA, 2.5 A
5 V
- 40 C
+ 85 C
Reel
Application: IoT Devices, Industrial
Brand: NXP Semiconductors
Development Kit: KITPF8100FRDMEVM
Input Voltage Range: 2.7 V to 5.5 V
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 400 mV to 5 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935385549528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$5.76 $23,040.00