MFS2400AVBA0ES

NXP Semiconductors
771-MFS2400AVBA0ES
MFS2400AVBA0ES

Mfr.:

Description:
Power Management Specialised - PMIC Safety Mini CAN FD SBC for Automotive Applications Fit for ASIL B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
FS24
SMD/SMT
HVQFN-32
400 mA
- 40 C
+ 115 C
Tray
Brand: NXP Semiconductors
Input Voltage Range: 5.5 V to 40 V
Moisture Sensitive: Yes
Product: Fail Safe Systems
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935460945557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.

FS2400 Fail-Safe System Basis Chips

NXP Semiconductors FS2400 Fail-Safe System Basis Chips (SBCs) offer multiple power supplies developed to support secure car access utilising ultra-wideband (UWB), near-field communication (NFC) and BLUETOOTH® Low Energy (BLE) devices. The FS2400 family of automotive safety SBCs also conform to other small applications demanding low power and CAN FD communication.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

In Stock: 828

Stock:
828 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.20 $6.20
$4.76 $47.60
$4.33 $108.25
$4.00 $400.00
$3.83 $957.50
$3.69 $1,808.10
$3.61 $3,537.80
$3.57 $10,495.80