MMRF1306HSR5

NXP Semiconductors
841-MMRF1306HSR5
MMRF1306HSR5

Mfr.:

Description:
RF MOSFET Transistors MOSFET 10-500 MHz 1000 W 50 V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Reel
Cut Tape
Brand: NXP Semiconductors
Product Type: RF MOSFETs
Factory Pack Quantity: 50
Subcategory: RF Transistors
Type: RF Power MOSFET
Part # Aliases: 935320269178
Unit Weight: 8.488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: