MRF085H

NXP Semiconductors
Not Assigned
MRF085H

Mfr.:

Description:
RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 85 W CW over 1.8-1215 MHz, 50 V.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF MOSFET Transistors
Dual N-Channel
Si
210 mA
- 500 mV, 133 V
1.8 MHz to 1.215 GHz
25.6 dB
85 W
- 40 C
+ 150 C
SMD/SMT
NI-650H-4
LDMOS FET
Brand: NXP Semiconductors
Gate-Source Voltage - Max: - 6 V, 10 V
Number of Channels: 2 Channel
Pd - Power Dissipation: 235 W
Product Type: RF MOSFETs
Series: MRF085H
Subcategory: RF Transistors
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: - 6 V, + 10 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99

Availability

Stock: