MVR5510AMBA0ES

NXP Semiconductors
771-MVR5510AMBA0ES
MVR5510AMBA0ES

Mfr.:

Description:
Power Management Specialised - PMIC Safety power management IC, QFN56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
VR5510
Voltage Regulator, Multiple Outputs
SMD/SMT
QFN-56
12 A
- 40 C
+ 125 C
AEC-Q100
Tray
Application: Safety
Brand: NXP Semiconductors
Development Kit: KITVR5510MA0EVM, ITVR5510SKTEVM
Input Voltage Range: 2.7 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Operating Supply Voltage: 2.7 V to 60 V
Pin Count: 56
Product: Safety Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 260
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935377394557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

VR5510 Multi-Output PMICs

NXP Semiconductors VR5510 Automotive Multi-Output PMICs are designed for Gateway, ADAS, V2X, and infotainment applications. The VR5510 includes multiple high-efficiency switch modes and linear voltage regulators. The PMICs provide external frequency synchronization on inputs and outputs for optimized system EMC performance.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 197 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.85 $13.85
$10.84 $108.40
$9.94 $248.50
$9.27 $927.00
$9.05 $2,353.00
$8.77 $4,560.40
$8.64 $8,985.60
2,600 Quote