P2020RDB-PCA

NXP Semiconductors
841-P2020RDB-PCA
P2020RDB-PCA

Mfr.:

Description:
Development Boards & Kits - Other Processors P2020 RDB 800MHZ DDR3

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Reference Design Boards
e500
P2020
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Dimensions: 170 mm x 170 mm
Interface Type: Ethernet, I2C, SD/MMC, UART, USB
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: QorIQ
Part # Aliases: 935327847598
Unit Weight: 3.755 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: