PCA82C251T/YM,112

NXP Semiconductors
771-PCA82C251T/YM112
PCA82C251T/YM,112

Mfr.:

Description:
CAN Interface IC CAN TRANSCEIVER FOR 24 V SYSTEMS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
1 Mb/s
4.5 V
5.5 V
- 40 C
+ 125 C
CAN Controllers
Tube
Brand: NXP Semiconductors
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: CAN Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: 935288885112
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.69
Min:
1