PCA9540BDP,118

NXP Semiconductors
771-PCA9540BDP-T
PCA9540BDP,118

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 2-channel I2C-bus multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Multiplexers
1 Input
2 Output
TSSOP-8
0.3 ns
2.3 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Height: 0.95 mm
Length: 3 mm
Low Level Output Current: 6 mA
Number of Circuits: 2 Circuit
Pd - Power Dissipation: 400 mW
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: PCA9540B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3 mm
Part # Aliases: 935276036118
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.

In Stock: 10,715

Stock:
10,715
Can Dispatch Immediately
On Order:
17,500
Expected 2027/05/03
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.36 $2.36
$1.92 $19.20
$1.71 $42.75
$1.54 $154.00
$1.47 $367.50
$1.43 $715.00
$1.40 $1,400.00
Full Reel (Order in multiples of 2500)
$1.34 $3,350.00
$1.33 $6,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩