PCA9560PW,118

NXP Semiconductors
771-PCA9560PW118
PCA9560PW,118

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers DUAL5BTMUX 1B LATCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiplexers
PCA
5 Input
6 Output
TSSOP-20
6 bit
30 ns
3 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Height: 0.95 mm
Length: 6.6 mm
Pin Count: 20
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: PCA9560
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 4.5 mm
Part # Aliases: 935270330118
Unit Weight: 98.540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.

Availability

Stock: