PCAL9714HNMP

NXP Semiconductors
771-PCAL9714HNMP
PCAL9714HNMP

Mfr.:

Description:
Interface - I/O Expanders 14-bit SPI Level Translating I/O Expander with Agile I/O in HVQFN24 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCAL9714
SMD/SMT
HVQFN-24
I2C, Serial
With Interrupt
1.1 V
5.5 V
5 MHz
- 40 C
+ 85 C
Reel
Cut Tape
2 kV
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Operating Supply Current: 160 mA
Operating Supply Voltage: 1.1 V to 5.5 V
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 6000
Subcategory: Interface ICs
Type: General Purpose
Part # Aliases: 935429384528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

PCAL9714 Ultra Low-Voltage 14-bit Expanders

NXP Semiconductors PCAL9714 Ultra Low-Voltage 14-bit Expanders offer remote I/O expansion for microcontroller families via the Serial Peripheral Interface (SPI). These expanders include interface that allows direct connection with the microcontroller operating down to 1.1V. The PCAL9714 14-bit expanders feature integrated Agile I/O, enabling flexible and configurable designs with push-pull or open-drain outputs. These integrated Agile I/O feature interrupt status registers, four different output drive strengths, enable and resistor selectors for pull-up and pull-down resistors, and interrupt mask options. Typical applications include automotive, communication infrastructure, industrial, smart city, and smart home.

In Stock: 9,577

Stock:
9,577 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$1.09 $10.90
$0.986 $24.65
$0.876 $87.60
$0.822 $205.50
$0.79 $395.00
$0.782 $782.00
$0.754 $1,885.00
Full Reel (Order in multiples of 6000)
$0.716 $4,296.00