PCF8574AP,112

NXP Semiconductors
771-PCF8574APN
PCF8574AP,112

Mfr.:

Description:
Interface - I/O Expanders REMOTE I/O EXPANDER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
DIP-16
8 I/O
2.5 V
6 V
100 kHz
- 40 C
+ 85 C
Tube
Brand: NXP Semiconductors
Logic Family: PCF8574
Operating Supply Voltage: 2.5 V to 6 V
Output Current: 25 mA
Pd - Power Dissipation: 400 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: PCF8574APN
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: