NHD-4.3-480272EF-ASXP-T

Newhaven Display
763-43480272EFASXPT
NHD-4.3-480272EF-ASXP-T

Mfr.:

Description:
TFT Displays & Accessories 4.3 Inch IPS TFT w/Resistive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
28 mA
IPS TFT LED Displays
Transmissive
4.3 in
480 x 272
Resistive Touch Panel
LED
1000 cd/m2
95.04 mm x 53.86 mm
105.5 mm x 67.2 mm x 2.95 mm
3.3 V
Bulk
Brand: Newhaven Display
Product Type: TFT Displays
Series: TFT
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8524919090
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.8" & 4.3" Readable TFT LCD Modules

Newhaven Display 1.8" and 4.3" Sunlight Readable Thin-Film-Transistor (TFT) Liquid Crystal Display Modules are offered in standard display, resistive, and projected capacitive touch for design flexibility. These high brightness TFTs have a typical brightness of 780cd/m2. With a wide 70° viewing angle, the Sunlight Readable Modules are easy to read in outside conditions with a bright sun.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

IPS technology TFT Displays

Newhaven Display IPS technology TFT Displays deliver a balanced solution combining enhanced visual performance with long‑term reliability. These displays offer superior viewing angle stability compared to standard TN technology, typically supporting wide horizontal and vertical viewing angles. The IPS technology TFT displays offer improved color accuracy, making them suitable for graphical interfaces, data visualization, and applications that require consistent image quality. These IPS TFT displays feature high-luminance backlights, making them inherently sunlight-readable. Typical applications include industrial HMIs, medical diagnostic equipment, laboratory instrumentation, and embedded systems requiring high readability and color consistency.

4.3” IPS TFT Displays

Newhaven Display 4.3” IPS TFT Displays are based on In-Plane Switching (IPS) Technology. With IPS technology, electrodes are arranged with the liquid crystals inside the display rotated in parallel with the screen, rather than twisting and standing upright like with Twisted Nematic (TN) technology. IPS Displays offer truer color reproduction, excellent viewing angles, and better contrast.

In Stock: 700

Stock:
700
Can Dispatch Immediately
On Order:
2,461
Expected 2026/11/19
6,400
Expected 2027/04/28
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.51 $35.51